• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 27230114 Shield with faceplate (W x H x D) 130 x 20 x 650 mm 1 pc(s) Piece

Packaging type
Piece
Product type
Shield
Features
with faceplate
Factory colour
Grey
Width
130 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SCHROFF cover sheet for floor - COVER SHEET for floor SHEET metal

Our service for you

Technical specifications

Packaging type

Piece

Product type

Shield

Features

with faceplate

Factory colour

Grey

Width

130 mm

Height

20 mm

Depth

650 mm

Dim

(W x H x D) 130 x 20 x 650 mm

Weight

0.691

Content

1 pc(s)

Type

27230114

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2991155 nVent SCHROFF 27230114 Shield with faceplate (W x H x D) 130 x 20 x 650 mm 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2991155 nVent SCHROFF 27230114 Shield with faceplate (W x H x D) 130 x 20 x 650 mm 1 pc(s) Piece

Description

Novastar base plate, multi-part, back wall, uniform
COVER PLATE FOR BASE PLATE
Cover plate for the bottom

This text is machine translated.