• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 30118308 Front plate (W x H x D) 483 x 9 x 3 mm 1 pc(s) Piece

Packaging type
Piece
Product type
Front plate
Factory colour
Grey
Rack unit
9 U
TE
95
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SCHROFF 19"-FRONT PLATES - 19" BLIND PLATE 9HE RAL7035

Our service for you

Technical specifications

Packaging type

Piece

Product type

Front plate

Factory colour

Grey

Rack unit

9 U

TE

95

Width

483 mm

Height

9 U

Depth

3 mm

Dim

(W x H x D) 483 x 9 x 3 mm

Weight

1.602

Content

1 pc(s)

Type

30118308

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2991167 nVent SCHROFF 30118308 Front plate (W x H x D) 483 x 9 x 3 mm 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2991167 nVent SCHROFF 30118308 Front plate (W x H x D) 483 x 9 x 3 mm 1 pc(s) Piece

Description

19" front panel, 9 HE, 3 mm, RAL 7035
19"FRONT PANEL 9U RAL7035
Colour RAL 7035 (light gray)
3 mm Dick

This text is machine translated.