• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 30118952 Front plate 2 pc(s)

Product type
Front plate
Factory colour
Black-grey
Rack unit
5 U
Height
5 U
Content
2 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SCHROFF 19"-FRONT PANEL - 19" FRONT PANEL 5HE RAL7035 21

Our service for you

Technical specifications

Product type

Front plate

Factory colour

Black-grey

Rack unit

5 U

Height

5 U

Content

2 pc(s)

Type

30118952

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 2991183 nVent SCHROFF 30118952 Front plate 2 pc(s)

User & Safety Instructions

User & Safety Instructions 2991183 nVent SCHROFF 30118952 Front plate 2 pc(s)

Description

19" front panel, 5 HE, 3 mm, RAL 7021
19" BLANK PANEL 5U RAL7021
Colour RAL 7021 (black gray)
3 mm Dick

This text is machine translated.