• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 30118964 Front plate vented (W x H) 483 mm x 132.5 mm 1 pc(s) Piece

Packaging type
Piece
Product type
Front plate
Features
vented
Factory colour
Grey
Rack unit
3 U
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SCHROFF 19" VENTILATION FRONT PANEL - 19"VENTILATION PANEL.3HE RAL7021

Our service for you

Technical specifications

Packaging type

Piece

Product type

Front plate

Features

vented

Factory colour

Grey

Rack unit

3 U

TE

95

Width

483 mm

Height

132.5 mm

Dim

(W x H) 483 mm x 132.5 mm

Weight

0.378

Content

1 pc(s)

Type

30118964

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2991191 nVent SCHROFF 30118964 Front plate vented (W x H) 483 mm x 132.5 mm 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2991191 nVent SCHROFF 30118964 Front plate vented (W x H) 483 mm x 132.5 mm 1 pc(s) Piece

Description

Ventilation front panel 19 inch, 3 HE, RAL 7021
19" PANEL VENTED 3U RAL7035
19"-ventilation front panel RAL 7021 (black gray)

This text is machine translated.