• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 30219110 Front plate (W x H x D) 483 x 221.4 x 3 mm 1 pc(s) Piece

Packaging type
Piece
Product type
Front plate
Material
Aluminium
Factory colour
Multicolour
Rack unit
5 U
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SCHROFF 19"-FRONT PANEL - 19" BLIND PLATE 5HE VORELOX

Our service for you

Technical specifications

Packaging type

Piece

Product type

Front plate

Material

Aluminium

Factory colour

Multicolour

Rack unit

5 U

TE

95

Width

483 mm

Height

221.4 mm

Depth

3 mm

Dim

(W x H x D) 483 x 221.4 x 3 mm

Weight

0.868

Content

1 pc(s)

Type

30219110

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2991193 nVent SCHROFF 30219110 Front plate (W x H x D) 483 x 221.4 x 3 mm 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2991193 nVent SCHROFF 30219110 Front plate (W x H x D) 483 x 221.4 x 3 mm 1 pc(s) Piece

Description

19" front plate, 5 HE, 3 mm, aluminum anodized, untreated edges
19"FRONT PANEL 5U PRE-ANODE
Aluminium anodized, cutting edges blank
3 mm Dick

This text is machine translated.