• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 30702044 Front plate vented (W x H) 483 mm x 43.6 mm 1 pc(s) Piece

Packaging type
Piece
Product type
Front plate
Features
vented
Material
Aluminium
Factory colour
Multicolour
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SCHROFF 19"-VENTILATION FRONT PANEL - 19"VENTILATION FRONT PANEL 1HE RAW

Our service for you

Technical specifications

Packaging type

Piece

Product type

Front plate

Features

vented

Material

Aluminium

Factory colour

Multicolour

Rack unit

1 U

TE

95

Width

483 mm

Height

43.6 mm

Dim

(W x H) 483 mm x 43.6 mm

Weight

0.127

Content

1 pc(s)

Type

30702044

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2991205 nVent SCHROFF 30702044 Front plate vented (W x H) 483 mm x 43.6 mm 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2991205 nVent SCHROFF 30702044 Front plate vented (W x H) 483 mm x 43.6 mm 1 pc(s) Piece

Description

19 inch front panel, ventilated, 1 U, Al Untreated
19" FRONT PANEL 1U VENTED RAW
19inch ventilation front panel Al, raw

This text is machine translated.