• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 30818434 Front plate 2 pc(s)

1/2
Product type
Front plate
Material
Aluminium
Rack unit
4 U
TE
84
Height
4 U
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SCHROFF front panel unshielded - part front panel 4HE 84TE VORELOX

Our service for you

Technical specifications

Product type

Front plate

Material

Aluminium

Rack unit

4 U

TE

84

Height

4 U

Content

2 pc(s)

Type

30818434

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 2991329 nVent SCHROFF 30818434 Front plate 2 pc(s)

User & Safety Instructions

User & Safety Instructions 2991329 nVent SCHROFF 30818434 Front plate 2 pc(s)

Description

Front plate, anodized, with plain cutting edges, unshielded, 4 HE, 84 TE
FRONT PANEL 4U 84HP PRE-ANOD.
Al natural, pre-anodized, cut edges blank
Partial front plate, Al, 2.5 mm

This text is machine translated.