• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 30823024 Back plate with air vents 3 pc(s)

Product type
Back plate
Features
with air vents
Rack unit
3 U
TE
42
Height
3 U
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SCHROFF REAR PANEL - REAR PANEL 3HE 42TE

Our service for you

Technical specifications

Product type

Back plate

Features

with air vents

Rack unit

3 U

TE

42

Height

3 U

Content

3 pc(s)

Type

30823024

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2991387 nVent SCHROFF 30823024 Back plate with air vents 3 pc(s)

User & Safety Instructions

User & Safety Instructions 2991387 nVent SCHROFF 30823024 Back plate with air vents 3 pc(s)

Description

CompactPRO rear wall with ventilation slots 3 HE, 42 TE
REAR PANEL 3U 42HP
The rear wall is screwed to the rear frame of the housing

This text is machine translated.