• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 30823521 Back plate with air vents 2 pc(s)

Product type
Back plate
Features
with air vents
Rack unit
6 U
TE
84
Height
6 U
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SCHROFF REAR PANEL - REAR PANEL 6HE 84TE ELOX.

Our service for you

Technical specifications

Product type

Back plate

Features

with air vents

Rack unit

6 U

TE

84

Height

6 U

Content

2 pc(s)

Type

30823521

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 2991431 nVent SCHROFF 30823521 Back plate with air vents 2 pc(s)

User & Safety Instructions

User & Safety Instructions 2991431 nVent SCHROFF 30823521 Back plate with air vents 2 pc(s)

Description

CompactPRO rear wall with ventilation slots 6 HE, 84 TE
REAR PANEL 6U 84HP ANOD.
The rear wall is screwed to the rear frame of the housing

This text is machine translated.