• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 30846682 Front plate flat 1 pc(s)

Product type
Front plate
Features
flat
Type
flat. With slit
Material
Stainless steel
Rack unit
4 U
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

FRONT PLATE EMC 4HE 63TE

Our service for you

Technical specifications

Product type

Front plate

Features

flat

Type

flat. With slit

Material

Stainless steel

Rack unit

4 U

TE

63

Height

172.9 mm

Depth

2.5 mm

Content

1 pc(s)

Type

30846682

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 3031728 nVent SCHROFF 30846682 Front plate flat 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3031728 nVent SCHROFF 30846682 Front plate flat 1 pc(s)

Description

Features

  • Front panel, flat, with slit for EMC stainless steel sealing, 4 HE, 63 TE
  • FRONT PANEL EMC 4U 63HP
  • This text is machine translated.