• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 30846771 Front plate EMC (W x H x D) 426.4 x 261.8 x 2.5 mm 1 pc(s) Piece

1/2
Packaging type
Piece
Product type
Front plate
Features
EMC
Material
Aluminium
Factory colour
Multicolour
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SCHROFF FRONT PANEL SHIELDING - FRONT PANEL WITH SLOT 6/84 WITHOUT PIN

Our service for you

Technical specifications

Packaging type

Piece

Product type

Front plate

Features

EMC

Material

Aluminium

Factory colour

Multicolour

Rack unit

6 U

TE

84

Width

426.4 mm

Height

261.8 mm

Depth

2.5 mm

Dim

(W x H x D) 426.4 x 261.8 x 2.5 mm

Weight

0.756

Content

1 pc(s)

Type

30846771

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2991532 nVent SCHROFF 30846771 Front plate EMC (W x H x D) 426.4 x 261.8 x 2.5 mm 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2991532 nVent SCHROFF 30846771 Front plate EMC (W x H x D) 426.4 x 261.8 x 2.5 mm 1 pc(s) Piece

Description

Front plate, refofit shielding, 6 HE, 84 TE
FRONTPL. WITH SLOTS 6/84 W/O.P.
Front panel, Al, 2.5 mm, front anodized, back colored passivated, 2 centering pins pressed in, St, stainless
Shielding by EMC seal (steel, rust-proof)

This text is machine translated.