• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 30849008 Rear panel perforated 1 pc(s) Piece

Packaging type
Piece
Product type
Rear panel
Features
perforated
Type
perforated. unshielded
Rack unit
3 U
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Back wall, perforated, for mounting on module rails - rear wall PERFOR. 3HE 28TE

Our service for you

Technical specifications

Packaging type

Piece

Product type

Rear panel

Features

perforated

Type

perforated. unshielded

Rack unit

3 U

TE

28

Height

112.35 mm

Content

1 pc(s)

Type

30849008

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 3029353 nVent SCHROFF 30849008 Rear panel perforated 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3029353 nVent SCHROFF 30849008 Rear panel perforated 1 pc(s) Piece

Description

Features

  • Rear panel, perforated, unshielded, for RatiopacPRO and PropacPRO, 3 HE, 28 TE
  • REAR PANEL PERF. 3U 28HP
  • Unshielded - Mounting on module rails
  • This text is machine translated.