• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 30849015 Rear panel perforated 1 pc(s) Piece

Packaging type
Piece
Product type
Rear panel
Features
perforated
Rack unit
2 U
TE
63
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Back wall, perforated, for mounting on module rails - rear wall PERFOR. 2HE 63TE

Our service for you

Technical specifications

Packaging type

Piece

Product type

Rear panel

Features

perforated

Rack unit

2 U

TE

63

Height

67.9 mm

Content

1 pc(s)

Type

30849015

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 3031732 nVent SCHROFF 30849015 Rear panel perforated 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3031732 nVent SCHROFF 30849015 Rear panel perforated 1 pc(s) Piece

Description

Rear panel, perforated, unshielded, for RatiopacPRO and PropacPRO, 2 HE, 63 TE
REAR PANEL PERF. 2U 63HP


Unshielded - Mounting on module rails

This text is machine translated.