• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 30849022 Back plate perforated 2 pc(s)

1/2
Product type
Back plate
Features
perforated
Rack unit
3 U
TE
63
Content
2 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SCHROFF rear wall, perforated, for mounting on module rails - rear wall PERFOR. 3HE 63TE

Our service for you

Technical specifications

Product type

Back plate

Features

perforated

Rack unit

3 U

TE

63

Content

2 pc(s)

Type

30849022

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 2991700 nVent SCHROFF 30849022 Back plate perforated 2 pc(s)

User & Safety Instructions

User & Safety Instructions 2991700 nVent SCHROFF 30849022 Back plate perforated 2 pc(s)

Description

Rear panel, perforated, unshielded, for RatiopacPRO and PropacPRO, 3 HE, 63 TE
REAR PANEL PERF. 3U 63HP
Unshielded
Mounting on module rails

This text is machine translated.