• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 30849028 Rear panel 1 pc(s) Piece

Packaging type
Piece
Product type
Rear panel
Type
perforated. unshielded
Rack unit
4 U
TE
42
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Back wall, perforated, for mounting on module rails - rear wall PERFOR. 4HE 42TE

Our service for you

Technical specifications

Packaging type

Piece

Product type

Rear panel

Type

perforated. unshielded

Rack unit

4 U

TE

42

Height

156.8 mm

Content

1 pc(s)

Type

30849028

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 3031733 nVent SCHROFF 30849028 Rear panel 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3031733 nVent SCHROFF 30849028 Rear panel 1 pc(s) Piece

Description

Features

  • Rear panel, perforated, unshielded, for RatiopacPRO and PropacPRO, 4 HE, 42 TE
  • REAR PANEL PERF. 4U 42HP
  • Unshielded - Mounting on module rails
  • This text is machine translated.