• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 30849035 Rear panel perforated 1 pc(s) Piece

Packaging type
Piece
Product type
Rear panel
Features
perforated
Factory colour
Multicolour
Rack unit
6 U
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Back wall, perforated, for mounting on module rails - rear wall PERFOR. 6HE 42TE

Our service for you

Technical specifications

Packaging type

Piece

Product type

Rear panel

Features

perforated

Factory colour

Multicolour

Rack unit

6 U

TE

42

Height

245.7 mm

Content

1 pc(s)

Type

30849035

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 3031735 nVent SCHROFF 30849035 Rear panel perforated 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3031735 nVent SCHROFF 30849035 Rear panel perforated 1 pc(s) Piece

Description

Rear panel, perforated, unshielded, for RatiopacPRO and PropacPRO, 6 HE, 42 TE
REAR PANEL PERF. 6U 42HP


Unshielded - Mounting on module rails

This text is machine translated.