• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 30849658 Front plate with handle bar 5 pc(s) Piece

Packaging type
Piece
Product type
Front plate
Features
with handle bar
Material
Aluminium
Content
5 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SCHROFF front panel for module with pull-grip mechanism, PIGMG AMC.0 R2.0RC1.2 - FRONT PANEL MS S ALU

Our service for you

Technical specifications

Packaging type

Piece

Product type

Front plate

Features

with handle bar

Material

Aluminium

Content

5 pc(s)

Type

30849658

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 2991716 nVent SCHROFF 30849658 Front plate with handle bar 5 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2991716 nVent SCHROFF 30849658 Front plate with handle bar 5 pc(s) Piece

Description

AMC front plate aluminum, with pull grip mechanics, single mid-size
FRONT PANEL MS ALU
Front plate for pull-grip mechanics (with breaks for light pipe)
For AdvancedMC modules
Aluminium-Profile; suitable for foil labeling

This text is machine translated.