• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 30860502 Shield closed 2 pc(s) Piece

Packaging type
Piece
Product type
Shield
Features
closed
Material
Sheet metal
Depth
280 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SCHROFF COVER SHEET - COVER SHEET 280T CLOSED

Our service for you

Technical specifications

Packaging type

Piece

Product type

Shield

Features

closed

Material

Sheet metal

Depth

280 mm

Content

2 pc(s)

Type

30860502

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 2991723 nVent SCHROFF 30860502 Shield closed 2 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2991723 nVent SCHROFF 30860502 Shield closed 2 pc(s) Piece

Description

MultipacPRO cover plate, unicolored, depth 280 mm
COVER PLATE 280D CLEAR
Cover sheets can be used as deck or floor sheets; we inserted into the basic kit
Cover plate closed

This text is machine translated.