• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 34562827 Air fin 1 pc(s) Single

Packaging type
Single
Product type
Air fin
Rack unit
6 U
TE
4
Height
6 U
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

AIR DIVERTER - SLOT COVER 6HE 4TE 220T

Our service for you

Technical specifications

Packaging type

Single

Product type

Air fin

Rack unit

6 U

TE

4

Height

6 U

Depth

220 mm

Content

1 pc(s)

Type

34562827

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 3031752 nVent SCHROFF 34562827 Air fin 1 pc(s) Single

User & Safety Instructions

User & Safety Instructions 3031752 nVent SCHROFF 34562827 Air fin 1 pc(s) Single

Description

Air guide plate without front plate, 6 HE, 4 TE, depth 220 mm
SLOT COVER 6U 4HP 220D


To cover unnecessary slots in systems - cover is inserted in the guiding rail

This text is machine translated.