• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 34571606 Front plate 19" (W x H x D) 213.2 x 128.4 x 2.5 mm 1 pc(s) Piece

1/2
Packaging type
Piece
Product type
Front plate
Features
19"
Factory colour
Multicolour
Rack unit
3 U
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SCHROFF entire front panel, plugged, unshielded - FRONT PANEL 3HE 42TE EL/CHR

Our service for you

Technical specifications

Packaging type

Piece

Product type

Front plate

Features

19"

Factory colour

Multicolour

Rack unit

3 U

TE

42

Width

213.2 mm

Height

128.4 mm

Depth

2.5 mm

Dim

(W x H x D) 213.2 x 128.4 x 2.5 mm

Weight

0.184

Content

1 pc(s)

Type

34571606

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2991292 nVent SCHROFF 34571606 Front plate 19" (W x H x D) 213.2 x 128.4 x 2.5 mm 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2991292 nVent SCHROFF 34571606 Front plate 19" (W x H x D) 213.2 x 128.4 x 2.5 mm 1 pc(s) Piece

Description

Total front panel put, unshielded, for RatiopacPRO 3 HE, RatiopacPRO AIR 3 / 4 HE, 42 TE
FRONT PANEL 3U 42HP ON/CR
Front panels can also be used as rear walls
Fixing takes place without screws
Is placed between the side panel and the molded parts, such as aperture, 19" mounting bracket or handle

This text is machine translated.