• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 34571616 Front plate (W x H x D) 426.4 x 261.8 x 2.5 mm 1 pc(s)

1/2
Product type
Front plate
Factory colour
Multicolour
Rack unit
6 U
TE
84
Width
426.4 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SCHROFF full front panel, plugged, unshielded - FRONT PANEL 6HE 84TE EL/CHR

Our service for you

Technical specifications

Product type

Front plate

Factory colour

Multicolour

Rack unit

6 U

TE

84

Width

426.4 mm

Height

261.8 mm

Depth

2.5 mm

Dim

(W x H x D) 426.4 x 261.8 x 2.5 mm

Weight

0.767

Content

1 pc(s)

Type

34571616

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2991300 nVent SCHROFF 34571616 Front plate (W x H x D) 426.4 x 261.8 x 2.5 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2991300 nVent SCHROFF 34571616 Front plate (W x H x D) 426.4 x 261.8 x 2.5 mm 1 pc(s)

Description

Total front panel put, unshielded, for RatiopacPRO 6 HE, RatiopacPRO AIR 3 / 7 HE, 84 TE
FRONT PANEL 6U 84HP ON/CR
Front panels can also be used as rear walls
Fixing takes place without screws
Is placed between the side panel and the molded parts, such as aperture, 19" mounting bracket or handle

This text is machine translated.