• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 34571620 Front plate Snap-in (W x H x D) 426.4 x 84 x 2.5 mm 1 pc(s) Piece

1/2
Packaging type
Piece
Product type
Front plate
Features
Snap-in
Factory colour
Multicolour
Rack unit
2 U
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SCHROFF full front panel, plugged, unshielded - FRONT PANEL 2HE 84TE EL/CHR

Our service for you

Technical specifications

Packaging type

Piece

Product type

Front plate

Features

Snap-in

Factory colour

Multicolour

Rack unit

2 U

TE

84

Width

426.4 mm

Height

84 mm

Depth

2.5 mm

Dim

(W x H x D) 426.4 x 84 x 2.5 mm

Weight

0.244

Content

1 pc(s)

Type

34571620

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2991302 nVent SCHROFF 34571620 Front plate Snap-in (W x H x D) 426.4 x 84 x 2.5 mm 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2991302 nVent SCHROFF 34571620 Front plate Snap-in (W x H x D) 426.4 x 84 x 2.5 mm 1 pc(s) Piece

Description

Total front panel put, unshielded, for RatiopacPRO 2 HE, RatiopacPRO AIR 3 / 3 HE, 84 TE
FRONT PANEL 2U 84HP ON/CR
Front panels can also be used as rear walls
Fixing takes place without screws
Is placed between the side panel and the molded parts, such as aperture, 19" mounting bracket or handle

This text is machine translated.