• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 34571621 Ratiopac PRO Quick-fit 1 pc(s) Piece

Packaging type
Piece
Product type
Ratiopac PRO
Features
Quick-fit
Factory colour
Multicolour
TE
28
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Complete front panel, plugged, unshielded - FRONT PANEL 5HE 28TE EL/CHR

Our service for you

Technical specifications

Packaging type

Piece

Product type

Ratiopac PRO

Features

Quick-fit

Factory colour

Multicolour

TE

28

Height

217.3 mm

Depth

2.5 mm

Content

1 pc(s)

Type

34571621

RoHS-compliant

Yes

Screen size diagonal (inches)

24 inch

Documents & Downloads

Datasheet

Datasheet 3031771 nVent SCHROFF 34571621 Ratiopac PRO Quick-fit 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3031771 nVent SCHROFF 34571621 Ratiopac PRO Quick-fit 1 pc(s) Piece

Description

Total front panel put, unshielded, for RatiopacPRO 5 HE, RatiopacPRO AIR 3 / 6 HE, 28 TE
FRONT PANEL 5U 28HP ON/CHR


Front plates can also be used as rear panels - fastened without screws - Plugs between the side panel and the molded parts such as aperture, 19" mounting bracket or handle

This text is machine translated.