• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 34813010 Perforated sheet metal cover perforated 1 pc(s) Piece

Packaging type
Piece
Product type
Perforated sheet metal cover
Features
perforated
Material
Metal
Factory colour
Multicolour
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

KAS HOOD 3HE 10TEN 227T

Our service for you

Technical specifications

Packaging type

Piece

Product type

Perforated sheet metal cover

Features

perforated

Material

Metal

Factory colour

Multicolour

Rack unit

3 U

TE

10

Height

3 U

Depth

167 mm

Content

1 pc(s)

Type

34813010

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 3029364 nVent SCHROFF 34813010 Perforated sheet metal cover perforated 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3029364 nVent SCHROFF 34813010 Perforated sheet metal cover perforated 1 pc(s) Piece

Description

Perforated plate cover for frame type PIU, 3U, 10HP, 227D

This text is machine translated.