• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 40304079 Front plate (W x H x D) 483 x 265.9 x 4 mm 1 pc(s) Piece

Packaging type
Piece
Product type
Front plate
Material
Aluminium
Factory colour
Multicolour
Rack unit
6 U
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SCHROFF 19"-FRONT PANEL - 19" BLIND PLATE 6HE ANODIZED

Our service for you

Technical specifications

Packaging type

Piece

Product type

Front plate

Material

Aluminium

Factory colour

Multicolour

Rack unit

6 U

TE

95

Width

483 mm

Height

265.9 mm

Depth

4 mm

Dim

(W x H x D) 483 x 265.9 x 4 mm

Weight

1.381

Content

1 pc(s)

Type

40304079

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2991446 nVent SCHROFF 40304079 Front plate (W x H x D) 483 x 265.9 x 4 mm 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2991446 nVent SCHROFF 40304079 Front plate (W x H x D) 483 x 265.9 x 4 mm 1 pc(s) Piece

Description

Front panel 19 inch, 6HE, 4 mm, Al anodized
19"FRONT PANEL 6U 4MM ANOD.
Al, anodized
4 mm Dick

This text is machine translated.