• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 60110330 Current Cable Multicolour 2.50 m

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Current Cable

Cable use

Current

Version

Cable

Cable length

2.50 m

Factory colour

Multicolour

Used at

Indoors

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3029382 nVent SCHROFF 60110330 Current Cable Multicolour 2.50 m

User & Safety Instructions

User & Safety Instructions 3029382 nVent SCHROFF 60110330 Current Cable Multicolour 2.50 m

Description

Wieland® connection cable for connector strips 2.5 m, SCHUKO/UTE CABLE earthing contact/UTE 2.5m

Enables easy connection to power supply (e.g. for socket strips) - different connector plugs - Available in different lengths

This text is machine translated.

Hints

UTE Version - Suitable for France, Czech Republic, Slovakia

What kind of Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.