• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 60118473 Cable routing (W x H x D) 80 x 44 x 30 mm 5 pc(s)

Product type
Cable routing
Material
Steel
Factory colour
Multicolour
Width
80 mm
Height
44 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SCHROFF DOUBLE-STEEL CABLE LUG - DOP.CABLE EYELETS SET (75MM)5PCS

Our service for you

Technical specifications

Product type

Cable routing

Material

Steel

Factory colour

Multicolour

Width

80 mm

Height

44 mm

Depth

30 mm

Dim

(W x H x D) 80 x 44 x 30 mm

Weight

0.366

Content

5 pc(s)

Type

60118473

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2991568 nVent SCHROFF 60118473 Cable routing (W x H x D) 80 x 44 x 30 mm 5 pc(s)

User & Safety Instructions

User & Safety Instructions 2991568 nVent SCHROFF 60118473 Cable routing (W x H x D) 80 x 44 x 30 mm 5 pc(s)

Description

Double cable eyelet, Ø 5mm round steel, 30 W x 44 H x 80 T
DOUB.CABLE EYE KIT (75 MM) 5PC
Double steel cable lug

This text is machine translated.