• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 60713170 Spare filter (W x H x D) 440 x 20 x 270 mm 1 pc(s) Package

Packaging type
Package
Product type
Spare filter
Factory colour
Multicolour
Rack unit
1 U
Width
440 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SCHROFF FILTER MAT CLASS G2 - FILTER MAT.F.1HE 6-FOLD (3-PART)

Our service for you

Technical specifications

Packaging type

Package

Product type

Spare filter

Factory colour

Multicolour

Rack unit

1 U

Width

440 mm

Height

20 mm

Depth

270 mm

Dim

(W x H x D) 440 x 20 x 270 mm

Weight

0.317

Content

1 pc(s)

Type

60713170

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2991597 nVent SCHROFF 60713170 Spare filter (W x H x D) 440 x 20 x 270 mm 1 pc(s) Package

User & Safety Instructions

User & Safety Instructions 2991597 nVent SCHROFF 60713170 Spare filter (W x H x D) 440 x 20 x 270 mm 1 pc(s) Package

Description

Replacement air filter mat for 19" fan unit 1 HE, controlled, 6 fans
FILTER MAT 1U 6-WAY (3PCS)
Filter mat class G2

This text is machine translated.