• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 60715046 IEC connector Connector, straight Total number of pins: 2 + PE 10 A Black 1 pc(s) Piece

Packaging type
Piece
Product type
IEC connector
Plug standard (IEC 60320)
C13
Connector type
Connector, straight
Total no. of pins
2 + PE
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

Packaging type

Piece

Product type

IEC connector

Plug standard (IEC 60320)

C13

Connector type

Connector, straight

Total no. of pins

2 + PE

Nominal voltage

250 V

Factory colour

Black

Content

1 pc(s)

Nominal current

10 A

Nominal current - rounded value

10 A

Case material

Plastic

Manufacturer part #

60715046

Number of pins

2

RoHS-compliant

Yes

Type

60715046

Leading contact (PE)

Yes

Documents & Downloads

Datasheet

Datasheet 3029405 nVent SCHROFF 60715046 IEC connector Connector, straight Total number of pins: 2 + PE 10 A Black 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3029405 nVent SCHROFF 60715046 IEC connector Connector, straight Total number of pins: 2 + PE 10 A Black 1 pc(s) Piece