Efficient cable management: Equipped with an integrated brush strip, perfectly suited for feeding insulated electrical conductors and power-carrying cables
Time-saving installation: Designed especially user-friendly since there is no need to thread the cable through
Compact design: Space-saving installation height of exactly 1 HE (43.6 mm)
Lightweight: hardly supports with a low weight of only 0.188 kg
Professional look: Held in the discreet, industry standard RAL 7021 (black gray)
Technical specifications
Product type
Server rack cabinet brush strip
Suitable for server rack cabinet (inch)
19 inch
Rack unit
1 U
Content
2 pc(s)
Factory colour
Black grey (RAL 7021)
Height
43.6 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3629424 nVent SCHROFF 64230096 19 inch Server rack cabinet brush strip 1 U Black grey (RAL 7021)
Description
Optimize the cable management in your 19" cabinet with the professional 1 HU cable duct with brush strip from SCRATCH. Trust the expertise of a brand that has been the global leader in electronic packaging systems for over five decades. This well-thought-out solution allows you to conduct insulated electrical conductors – typically those that carry large currents – cleanly and safely into the cabinet interior. The definite advantage for you when it comes to installation: No more laborious threading the cable is necessary. The ideal choice for a tidy, safe and efficient cabinet development.
This text is machine translated.
Description
Optimize the cable management in your 19" cabinet with the professional 1 HU cable duct with brush strip from SCRATCH. Trust the expertise of a brand that has been the global leader in electronic packaging systems for over five decades. This well-thought-out solution allows you to conduct insulated electrical conductors – typically those that carry large currents – cleanly and safely into the cabinet interior. The definite advantage for you when it comes to installation: No more laborious threading the cable is necessary. The ideal choice for a tidy, safe and efficient cabinet development.
This text is machine translated.
What kind of 19" IT System Cabinet Accessories are you looking for?