• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF Rack Safety Plus 19" current distributor with switch 1 pc(s)

Product type
19" current distributor
Features
with switch
Factory colour
Multicolour
Rack unit
3 U
TE
3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

19" current distributor

Features

with switch

Factory colour

Multicolour

Rack unit

3 U

TE

3

Height

3 U

Weight

0

Content

1 pc(s)

Type

Rack Safety Plus

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3031780 nVent SCHROFF Rack Safety Plus 19" current distributor with switch 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3031780 nVent SCHROFF Rack Safety Plus 19" current distributor with switch 1 pc(s)

Description

The nVent SCHROFF Rack Safety Plus unit is a 19-inch power distribution unit that is used as a central distribution unit to power electrical or electronic equipment. In addition, it is equipped with an emergency off switch function.

This text is machine translated.

Features

  • • 19", 3 HE current distribution unit with emergency stop function
  • • Central power distribution unit for electrical or electronic equipment
  • • 400 V, 3-phase or 230 V 1-phase power input with fuses
  • • AC outputs with different plug types, switched by ON/OFF switch
  • • Permanent AC outputs (service)
  • • All outputs are protected by circuit breakers
  • • The emergency stop function meets the requirements of EN 60947-5-1 and EN 60204-1 and is vandal-proof
  • • An additional external emergency stop button can be connected to the system
  • PRODUCT FEATURES
  • • Suitable for: Varistar; Varistar CP; Novastar
  • • Function: Emergency off switch
  • • AC input voltage 230 V
  • • Number of phases: 1
  • • EMC filter: No.
  • • Surge suppressor: No.
  • • Inrush current limiter: No.
  • • RCCB: Yes
  • • Circuit breaker cover: No.
  • • Height 3 HE
  • • Socket type: Protective contact; IEC C13
  • • Accessory type: Power supply accessories