• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF SCHROFF GLEITSCHIENEN 1000T 50KG 2ST Sliding rails Heavy duty 2 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Sliding rails
Features
Heavy duty
Material
Steel
Depth
1000 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SCHROFF SLIDING RAILS 1000T 50KG 2ST

  • High load capacity: static load capacity of 50 kg per pair
  • Dimensions: fits exactly for 1000 mm cabinet depth
  • Robust material: Made from 2 mm thick steel with durable AlZn surface
  • Easy installation: Can be mounted flexibly in 1 U steps on vertical cabinet rails, aluminum cabinet stands or 19 inch angle profiles
  • Delivery scope: 1 pairs (2 pieces)

Technical specifications

  • Maximum load capacity 50 kg
Packaging type

Piece

Product type

Sliding rails

Features

Heavy duty

Material

Steel

Depth

1000 mm

Weight

2.98 kg

Content

2 pc(s)

Type

SCHROFF GLEITSCHIENEN 1000T 50KG 2ST

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3629427 nVent SCHROFF SCHROFF GLEITSCHIENEN 1000T 50KG 2ST Sliding rails Heavy duty 2 pc(s) Piece

Description

Maximize the stability of your 19-inch cabinet with rugged Novastar sliding rails from SCHROFF, the world's leading brand of electronic packaging systems for over five decades. Specially designed for a cabinet depth of 1000 mm, these heavy-duty rails carry up to 50 kg effortlessly. Thanks to the durable AlZn surface and 2 mm thick steel, they offer ideal and secure support for your valuable electronic components.

This text is machine translated.