• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF SCHROFF Varistar CP Anreihsatz, IP55 / E 24630122 Stacking kit EMC Steel Black grey (RAL 7021) 1 pc(s) Pie

EAN:
Part number:
Item no:
Image similar
Packaging type
Piece
Product type
Stacking kit
Material
Steel
Features
EMC
Factory colour
Black grey (RAL 7021)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SCHROFF Varistar CP series board set, IP55/EMC

  • Secure connection: Specially developed modular set for the precise connection of exactly two adjacent cabinets
  • High protection standards: Reliable protection of your systems thanks to IP 55 certification and EMC suitability
  • Robust material: Robust and durable construction made of high-quality steel
  • Industry standard design: Fits perfectly into existing industrial and server environments with RAL 7021 (black gray) color

Technical specifications

Packaging type

Piece

Product type

Stacking kit

Features

EMC

Material

Steel

Factory colour

Black grey (RAL 7021)

Content

1 pc(s)

Type

SCHROFF Varistar CP Anreihsatz, IP55 / E

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3629429 nVent SCHROFF SCHROFF Varistar CP Anreihsatz, IP55 / E 24630122 Stacking kit EMC Steel Black grey (RAL 7021) 1 pc(s) Pie

Description

Connect your 19-inch cabinet systems safely and professionally with the Varistar CP board set from SCHROFF. As the world's leading brand for electronic packaging systems with over five decades of experience, SCHRFF offers you the perfect solution for seamlessly stacking two cabinets. Made of robust steel, this modular set guarantees the preservation of important protection standards like the protection class IP 55 as well as the EMC (electromagnetic compatibility) for your sensitive electronic components.

This text is machine translated.

What kind of Enclosure Parts are you looking for?