
Highlights & Details
- Protection class IP 55
- Doors with 3-point locking, side walls screwed.
- Static load 1600 kg.
- Side and rear walls can be installed by one person
- EN45545-2 fire seals
Technical specifications
- Product type
19" server rack cabinet
- Rack unit
42 U
- Width
600 mm
- Height
2000 mm
- Depth
600 mm
- Material
Steel
- Dim
(W x H x D) 600 x 2000 x 600 mm
- Weight
0
- Factory colour
Black/grey
- Rack size
483 mm (19")
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3204181 nVent SCHROFF Varistar CP 19" server rack cabinet (W x H x D) 600 x 2000 x 600 mm 42 U Black/grey
Datasheet 3204181 nVent SCHROFF Varistar CP 19" server rack cabinet (W x H x D) 600 x 2000 x 600 mm 42 U Black/grey
Datasheet 3204181 nVent SCHROFF Varistar CP 19" server rack cabinet (W x H x D) 600 x 2000 x 600 mm 42 U Black/grey
User & Safety Instructions
User & Safety Instructions 3204181 nVent SCHROFF Varistar CP 19" server rack cabinet (W x H x D) 600 x 2000 x 600 mm 42 U Black/grey
Description
For the installation of shelves and sliding rails, another few angle profiles are required.
This text is machine translated.
Hints
What kind of Network Cabinets are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















