
Highlights & Details
- With casters
- Protection: IP 20
- To install a variety of IT equipment
- Integrated air baffle for cooling from front to back
- Can be easily integrated into a aisle containment system
Technical specifications
- Product type
19" server rack cabinet
- Rack unit
42 U
- Width
800 mm
- Height
2000 mm
- Depth
1200 mm
- Material
Steel
- Dim
(W x H x D) 800 x 2000 x 1200 mm
- Weight
0
- Factory colour
Black/grey
- Rack size
483 mm (19")
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3204190 nVent SCHROFF Varistar CP 19" server rack cabinet (W x H x D) 800 x 2000 x 1200 mm 42 U Black/grey
Datasheet 3204190 nVent SCHROFF Varistar CP 19" server rack cabinet (W x H x D) 800 x 2000 x 1200 mm 42 U Black/grey
Datasheet 3204190 nVent SCHROFF Varistar CP 19" server rack cabinet (W x H x D) 800 x 2000 x 1200 mm 42 U Black/grey
User & Safety Instructions
User & Safety Instructions 3204190 nVent SCHROFF Varistar CP 19" server rack cabinet (W x H x D) 800 x 2000 x 1200 mm 42 U Black/grey
Description
This text is machine translated.
Hints
What kind of Network Cabinets are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












