
Highlights & Details
- Static load up to 1600 kg
- Protection: IP 20
- Installation of different network devices possible
- Integrated vertical and horizontal cable management
- Can be easily integrated into a aisle containment system
Technical specifications
- Product type
19" server rack cabinet
- Rack unit
47 U
- Width
800 mm
- Height
2000 mm
- Depth
1200 mm
- Material
Steel
- Dim
(W x H x D) 800 x 2000 x 1200 mm
- Weight
147
- Factory colour
Black/grey
- Rack size
483 mm (19")
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3204186 nVent SCHROFF Varistar CP 19" server rack cabinet (W x H x D) 800 x 2000 x 1200 mm 47 U Black/grey
Datasheet 3204186 nVent SCHROFF Varistar CP 19" server rack cabinet (W x H x D) 800 x 2000 x 1200 mm 47 U Black/grey
Datasheet 3204186 nVent SCHROFF Varistar CP 19" server rack cabinet (W x H x D) 800 x 2000 x 1200 mm 47 U Black/grey
User & Safety Instructions
User & Safety Instructions 3204186 nVent SCHROFF Varistar CP 19" server rack cabinet (W x H x D) 800 x 2000 x 1200 mm 47 U Black/grey
Description
This text is machine translated.
Hints
What kind of Network Cabinets are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










