
Technical specifications
- Product type
Server rack cabinet unit casing
- Rack unit
12 U
- Width
1000 mm
- Height
1567 mm
- Depth
1000 mm
- Material
Steel
- Dim
(W x H x D) 1000 x 1567 x 1000 mm
- Factory colour
Black/grey
- Rack size
483 mm (19")
Documents & Downloads
Datasheet
Datasheet 3204245 nVent SCHROFF Varistar CP Server rack cabinet unit casing (W x H x D) 1000 x 1567 x 1000 mm 12 U Black/grey
Datasheet 3204245 nVent SCHROFF Varistar CP Server rack cabinet unit casing (W x H x D) 1000 x 1567 x 1000 mm 12 U Black/grey
Datasheet 3204245 nVent SCHROFF Varistar CP Server rack cabinet unit casing (W x H x D) 1000 x 1567 x 1000 mm 12 U Black/grey
User & Safety Instructions
User & Safety Instructions 3204245 nVent SCHROFF Varistar CP Server rack cabinet unit casing (W x H x D) 1000 x 1567 x 1000 mm 12 U Black/grey
Description
Doors, rear walls, side walls, roof structures, bases, Please order shelves, sliding rails, castors and leveling feet separately.
This text is machine translated.
Hints
What kind of Network Cabinets are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



















