• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NWS 135-69-160 Side cutter 160 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 27.99 / piece)
€ 40.99
-32 %
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Cable-Al + Cu multi-conductor one- and multi-wire-cutting value in millimeters: 4
  • Cable minimum cable cross-section in millimeters: 1.5 mm
  • Cable Maximum Cable cross-section in millimeters: 2.5 mm.
Product type

Side cutter

Manufacturer part #

135-69-160

Length

160 mm

Material

Tool steel

Wire hardness (max.) soft wire

2.5 mm

Wire hardness (max.) medium wire

1.5 mm

Description

Features

  • With stripping function for single and multi-strand conductors with 1.5 mm² and 2.5 mm² conductor cross-section
  • Blades are also induction-hardened
  • Precision cutting for finest wires
  • Power transfer with optimum leverage for easy and fatigue-free working
  • Ergonomically shaped soft grip handles with multi-component covers
  • The soft grip handles with system socket for the admission of optionally available accessories, such as the easy to sliding system clip for protection against crash
  • From Special tool steel, forged, oil-hardened.
  • This text is machine translated.