
Number
Total (€ 32.99 / piece)
€ 32.99
incl. VAT
14-day return policy included
Highlights & Details
Multi-cutter 3 in 1 VDE wire stripping pliers
- 3 functions in one tool
- cutting-stripping, stripping
- blades induction-hardened
Technical specifications
- Product type
VDE cable stripper
- Suitable for
Insulated cables
- Operating range (diameter)
8 up to 13 mm
- Working area diameter (min.)
8 mm
- Operating range (diameter) (max.)
13 mm
- Working area (cross section)
10 mm² (max)
- Operating range (cross section) (max.)
10 mm²
- Range of use
VDE
- Length stop range
8 up to 13 mm
- Length stop (min.)
8 mm
- Length stop (max.)
13 mm
- Edge hardness
62 HRC
- Material
Tool steel
- Material properties
tempered
- Length
180 mm
- Weight
235 g
- Features
Incl. cable strippers
Incl. wire cutter
Incl. cable cutter
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 816240 NWS 1451-69-VDE-180 VDE VDE cable stripper Incl. cable strippers, Incl. wire cutter, Incl. cable cutter 10 mm² (max) 8 u
Description
Features
- SoftGripp multi-component handle security in accordance with IEC 60900
- Cutting hardened inductively, 62 HRC
- titanium finish.
Hints
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 148.76*
What kind of Cable Strippers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































