• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NWS English plate shears 078-12-200

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

  • Structural steel - 600 N/mm² cutting value: 1.0 mm
  • Stainless steel 800 N/mm² cutting value: 0.8 mm.
Product type

Tin snip

Cutting length

50 mm

Weight

300 g

Material

Tool steel

Length

200 mm

Description

Features

  • For straight cuts
  • Cutting hardness 57-59 HRC
  • Blades are also induction-hardened
  • Adjustable, bolted joint
  • Plastic-coated handles
  • From Special tool steel, forged, oil-hardened.
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)