
Number
Total (€ 29.99 / piece)
€ 29.99
incl. VAT
14-day return policy included
Technical specifications
- Housing: CASE-867 C-05
- Product type
Pressure sensor
- Type
MPX5010DP
- Connector
Print
- Model
Differential pressure
- Output signal (min.)
0 V
- Output signal (max.)
4.7 V
- Pressure reading range (min.)
0 kPa
- Pressure reading range (max.)
10 kPa
- Pressure reading range
0 kPa up to 10 kPa
- Min. operating voltage
4.75 V DC
- Max. operating voltage
5.25 V DC
- Operating voltage
4.75 - 5.25 V DC
- Min. temperature
-40 °C
- Max. temperature
+125 °C
- Type
MPX 5010 DP
Documents & Downloads
Datasheet
Datasheet 1182870 NXP Semiconductors MPX5010DP Pressure sensor 1 pc(s) 0 kPa up to 10 kPa Print
User & Safety Instructions
User & Safety Instructions 1182870 NXP Semiconductors MPX5010DP Pressure sensor 1 pc(s) 0 kPa up to 10 kPa Print
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 35.48*
What kind of Pressure Sensors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





















