
Technical specifications
- Housing: CASE -857 C-05
- Product type
Pressure sensor
- Type
MPX5100DP
- Connector
Print
- Model
Differential pressure
- Output signal (min.)
0.2 V
- Output signal (max.)
4.7 V
- Pressure reading range (min.)
0 kPa
- Pressure reading range (max.)
100 kPa
- Pressure reading range
0 kPa up to 100 kPa
- Min. operating voltage
4.75 V DC
- Max. operating voltage
5.25 V DC
- Operating voltage
4.75 - 5.25 V DC
- Min. temperature
-40 °C
- Max. temperature
+125 °C
- Type
MPX 5100 DP
Documents & Downloads
Datasheet
Datasheet 1182875 NXP Semiconductors MPX5100DP Pressure sensor 1 pc(s) 0 kPa up to 100 kPa Print
Datasheet 1182875 NXP Semiconductors MPX5100DP Pressure sensor 1 pc(s) 0 kPa up to 100 kPa Print
User & Safety Instructions
User & Safety Instructions 1182875 NXP Semiconductors MPX5100DP Pressure sensor 1 pc(s) 0 kPa up to 100 kPa Print
Frequently Bought Together
(*All information is plus legal VAT)€ 73.48*
What kind of Pressure Sensors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






















