There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Sheathed cable
(N)YMStJ
5 x
1.5 mm²
1 G
1.5 mm²
2.5 x 2 x 1.5 mm² + 1 G 1.5 mm²
twisted pairs
100 m
No
No
No
Yes
NYM(ST)-J 5x1,5/1,5
PVC
NYM(ST)-J 5x1,5/1,5
100 m
Yes (1)
1.5 mm²
Polyvinyl chloride (PVC)
Colour
500 V
Grey
Polyvinyl chloride (PVC)
Class 1 = solid
Braiding
300 V
TRUE
5
11.8 mm
TRUE
User & Safety Instructions 2984636 NYM(ST)-J 5x1,5/1,5 Sheathed cable (N)YMStJ 2.5 x 2 x 1.5 mm² + 1 G 1.5 mm² 100 m
The necessary accessories are required to use the article as described.