• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Oase 49992 IceFree 4 Seasons Pond ice preventer (L x W x H) 200 x 160 x 840 mm 1 pc(s)

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

IceFree 4 Seasons

  • De-icer with all-year use
  • Secures the survival of the pond fish in winter
  • Attractive water play with oxygen entry in the summer

Technical specifications

Product type

Pond ice preventer

n.rel.

Operating voltage

230 V

Power consumption

5 W

Cable length

10 m

Output

7 l/min

Dim

(L x W x H) 200 x 160 x 840 mm

Length

200 mm

Width

160 mm

Height

840 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1575641 Oase 49992 IceFree 4 Seasons Pond ice preventer (L x W x H) 200 x 160 x 840 mm 1 pc(s)

Description

IceFree 4 Seasons is a pump with float during the frost period as the de-icer can be used. Outside of the frost period can generate the device by means of a fountain nozzle and the pond aerate. Filter housing and filter bags keep dirt particles and foliage from the pump. The pump transfers warmer deep water to the surface and holds a small area free of ice. You can harmful gases can escape and oxygen into the pond. The Polystirene float with plastic hood is extremely durable and in modern design. If the pond a minimum water depth of 80 cm, are also short-term frost periods up to -20 °C survived. In order to protect the fountain in summer from excessive pollution, an appropriate filter bag included. With only 5 W power consumption a eisfreier range generated or in the summer of valuable oxygen entered. This fountain enables a 40 cm high water game with very good oxygen entry. With this nozzle insert is a small water game (water bell, 5 cm) is generated. Ideal for noise and spritzarm oxygen must be entered. Two hose sections according to the summer or winter application simply connect. No kinking anymore!

This text is machine translated.

Scope of delivery

  • Pump with filter housing
  • Float
  • Filter bag
  • Nozzle Lava
  • Nozzle Volcano
  • 2 x hose connector
  • Plug
  • Nozzle pipe
  • 2 x hose
  • User manual.

Hints

Please refer to the notes in the operating instructions for the intended use!

What kind of Garden Pond Building are you looking for?

More interesting products

(*All information is plus legal VAT)