• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Oase 50449 BioSmart Set 7000 Filter set incl. UVC pond clarifier 2500 l/h

1/4
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 309.00 / piece)
€ 309.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pond filter BioSmart Set 7000

  • With contamination and water temperature display
  • Filter can be buried up to 1/3

Technical specifications

  • Inlet of step hose nozzle: 19 mm (3/4") - 38 mm (1 1/2")
  • Output DN 50
Product type

Filter set

Fountain pump features

incl. UVC pond clarifier

Max. feed rate

2500 l/h

Operating voltage

230 V

Max. power consumption

Pump 40 W/ UVC 9 W

Max. pond size

7000 l

Max. pond size

3500 l

Type

Biosmart 7000

Dim

(L x W x H) 380 x 280 x 410 mm

Length

380 mm

Width

280 mm

Height

410 mm

Spout height

2.2 m

Feed rate

2500/h

Operating voltage

230 V/ 50 Hz

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 551598 Oase 50449 BioSmart Set 7000 Filter set incl. UVC pond clarifier 2500 l/h

Description

Complete set with pump optimally tuned to the filter. Through the combination of large filter foam surface and integrated UVC-technology the OASE BioSmart Filter provides for clear and healthy pond water. The tested cleaning hand-grips enable a comfortable cleaning of the filter foams without dismantling. The in-built display of the degree of contamination signals the right time for cleaning.

Scope of delivery

  • Incl. filter pumpe 2500.

More interesting products

(*All information is plus legal VAT)