• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Oase 50585 Waterfall 60 Stainless steel waterfall cascade (L x W x H) 140 x 600 x 100 mm 1 pc(s)

1/3
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 265.00 / piece)
€ 265.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Stainless steel waterfall cascade

n.rel.

Hose connection

25 mm (1") Ø

Dim

(L x W x H) 140 x 600 x 100 mm

Length

140 mm

Width

600 mm

Height

100 mm

Factory colour

Stainless steel

Type

Waterfall 60

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1180216 Oase 50585 Waterfall 60 Stainless steel waterfall cascade (L x W x H) 140 x 600 x 100 mm 1 pc(s)

Description

Noble and elegant waterfall in 600 mm width. Now you can easily make individual waterfalls, because the robust and high quality processing of stainless steel enables the integration into a wall as well as the fitting on a wall. The outlet has been extended for 2012 to 1.5 cm - for a still more simple installation in a wall. Included are threaded holes, hose, and plugs. For a clear and well proportioned waterfall provides the suitable pump: at a height of 0.8 m - 1.0 m = Aquamax Eco 4000 6000/0.4 m - 0.6 m = AquaMax 3500 4000/0.2 m = Aquamax Eco 3500 4000.

This text is machine translated.

What kind of Garden Pond Building are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)