• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Oase 51237 AquaSkim Gravity Surface filter incl. skimmer connector

1/5
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

AquaSkim Gravity 

  • Clearly improved water quality and viewing depth through direct extraction of dirt from the surface
  • Stand with large supporting bowl for weighing stones
  • Easiest maintenance with easily accessible coarse dirt basket
  • Dirt basket can also be removed over greater distance using grip hooks
  • Ideal combination for all filter and stream pumps AquaMax Eco Premium
  • Powerful suction of up to 40 m2 pond surface
  • With high-quality DN 160/110 adapter for easy integration in DN 110 line systems

Technical specifications

Product type

Surface filter

Fountain pump features

incl. skimmer connector

Max. pond size

1.4 l

Type

Heavy-duty pond skimmer accessories

Dim

(Ø x H) 170 mm x 260 mm

Height

260 mm

(Ø)

170 mm

Weight

1.28 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3639754 Oase 51237 AquaSkim Gravity Surface filter incl. skimmer connector

Description

The OASIS AquaSkim Gravity keeps the water surface up to 40 m² clean. The skimmer has a diameter of 190 mm It can be adapted to the depth of the pond without any problems thanks to the two-part telescopic pipe, which can be adjusted steplessly from 300 to 800 mm. The skimmer compensates for water level differences up to 160 mm The filter basket volume is 1.4 l. The skimmer allows dirt particles up to 10 mm from the grain size. The AquaSkim Gravity possesses a high-quality DN 160/110 adapter, which enables a simple integration in DN 110 line systems.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)