• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Oase 57149 FixoFol Pond liner (L x W) 6000 mm x 70 mm 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 8.67)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Fixofol 7 cm x 6 m pond foil

  • MAXIMUM ADHESION: Combines extremely strong and remains flexible. Suitable for bonding small places or passageways. Please use the respective foil adhesive or primer for connecting film sections
  • UNIVERSAL: EPDM, rubber or PVC-foils, no matter, Unifix+ glues all WAS you process, even on stone, metal or plastic
  • NEETING BAND: Do you need to renovate a pond or do you still have leftovers? FixoFoil connects all the sealing tracks, whether EPDM-, rubber- or PVC foils, safely and easily with each other

Technical specifications

Product type

Pond liner

Dim

(L x W) 6000 mm x 70 mm

Length

6000 mm

Width

70 mm

Weight

0.98 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3639769 Oase 57149 FixoFol Pond liner (L x W) 6000 mm x 70 mm 1 pc(s)

Description

The OASE FixoFoil is ideally suited as a seam tape for pond foil. Both EPDM- as well as PVC-pond foil can be joined with FixoFoil waterproof. The simple handling enables a quick linking of the pond foil.

This text is machine translated.

What kind of Garden Pond Building are you looking for?

More interesting products

(*All information is plus legal VAT)