• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Oase 70774 Waterfall Kit 30 Stainless steel waterfall cascade set (L x W x H) 145 x 305 x 600 mm 1 pc(s)

1/4
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 365.00 / piece)
€ 365.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Waterfall Kit 30

  • Graceful waterfalls made of robust and stainless steel
  • Effortless maintenance by removable back panel

Technical specifications

Product type

Stainless steel waterfall cascade set

n.rel.

Hose connection

25 mm (1") Ø

Dim

(L x W x H) 145 x 305 x 600 mm

Length

145 mm

Width

305 mm

Height

600 mm

Weight

6.0 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1880249 Oase 70774 Waterfall Kit 30 Stainless steel waterfall cascade set (L x W x H) 145 x 305 x 600 mm 1 pc(s)

Description

Compact and robust waterfall with a base made of high-quality stainless steel 1.4401 (V4A), in 2 widths available.

This text is machine translated.

What kind of Garden Pond Building are you looking for?

More interesting products

(*All information is plus legal VAT)