• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Oase 93232 EuroFol EPDM Pre-Packed Pond liner (L x W) 8 m x 6 m 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m2 = € 12.27)
€ 589.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

EuroFoil EPDM Pre-packed 0.75 mm / 8 x 6m

  • Saves resources: No cutting needed and no foil residue is needed
  • Decision-making: Enables a quick selection of the suitable size
  • From one piece: Thanks to pre-assembled size, gluing is not necessary

Technical specifications

Product type

Pond liner

n.rel.

Material thickness

0.75 mm

Dim

(L x W) 8 m x 6 m

Length

8 m

Width

6 m

Weight

37.7 kg

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3028572 Oase 93232 EuroFol EPDM Pre-Packed Pond liner (L x W) 8 m x 6 m 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3028572 Oase 93232 EuroFol EPDM Pre-Packed Pond liner (L x W) 8 m x 6 m 1 pc(s)

Warranty Terms

Warranty Terms 3028572 Oase 93232 EuroFol EPDM Pre-Packed Pond liner (L x W) 8 m x 6 m 1 pc(s)

Description

EPDM-pond foils EuroFoil in handy package. Customers can quickly find the right product and lay the pond foil in no time at all.

This text is machine translated.

What kind of Garden Pond Building are you looking for?

More interesting products

(*All information is plus legal VAT)